Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0844CCN

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0844CCN.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Newark

DigiKey

Augswan

CAD Models

Download Texas Instruments ADC0844CCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0803LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Texas InstrumentsADC0803LCN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
Texas InstrumentsADC0820CCN/NOPB
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Analog DevicesMAX152CPP
+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20DIP
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesAD7825BNZ
IC ADC 8BIT 4CHAN 2MSPS 24DIP 8 Bit Analog to Digital Converter Input 1 24-PDIP

Descriptions

Descriptions of Texas Instruments ADC0844CCN provided by its distributors.

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 20-PDIP 0 to 70
ADC Single SAR 25ksps 8-bit Parallel 20-Pin PDIP Rail
Unipolar DUAL External SAR Analog to Digital Converter 0.3906% 0C~70C 5V 875mW
ADC0844/ADC0848 8-Bit μP Compatible A/D Converters with Multiplexer Options | IC ADC 8BIT SAR 20DIP
IC, 8BIT ADC, DIP20, 844; Resolution (Bits):8bit; Sampling Rate:25kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:2.3mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:844; Conversion Time:40µs; Device Marking:ADC0844CCN; Digital IC Case Style:DIP; IC Generic Number:0844; IC Temperature Range:Commercial; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0844; No. of Bits:8; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:15mW; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0844CCN .