Analog Devices LTC1068-50IG#PBF

General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
$ 12.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1068-50IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1068-50IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.435
$ 13.45
Stock
142,367
105,048
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1068-50IG#PBF.

Related Parts

Analog DevicesLTC1068-25IG#PBF
General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
Analog DevicesLTC2052HVIGN#PBF
Op Amp Quad Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 16-Pin SSOP N Tube
Analog DevicesMAX4018EEE+
ROHS3Compliant EAR99 MAX4018 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 57dB
Analog DevicesLTC1067-50CGN#PBF
DUAL FILTER, UNIVERSAL, 40KHZ, SSOP; Available until stocks are exhausted
Analog DevicesMAX4218EEE
GULL WING Rail-to-Rail 2003 Surface Mount Voltage Feedback Amplifier 667mW 70dB 600V/mus -40C~85C
IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
Analog DevicesMAX4022EEE+T
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Analog DevicesMAX4019EEE+
Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Bidirectional Motor Driver, Low Saturation, current-controlled
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1068-50IG#PBF provided by its distributors.

General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO28
Active Filter Quad SW-CAP UNIV 8th Order 50kHz 28-Pin SSOP
Clock-Tunable, Quad Second Order, Filter Building Blocks
SC-Filters/Clock Tunable, Quad Universal Filter Building Block
IC FILTER 50KHZ SWITCHED 28SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1068-50IGPBF
  • LTC106850IGPBF