onsemi LB1936V-TLM-E

IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1936V-TLM-E.

IHS

Datasheet5 pages12 years ago

Upverter

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi LB1936V-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.93
Stock
749,966
171,570
Authorized Distributors
3
1
Case/Package
LSSOP
LSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
9.5 V
9.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LB1973JA Series 7.5 V 1 A 800 mW Dual Ch H-Bridge Stepper Motor Driver - SSOP-16
Forward/Reverse Motor Driver 16-Pin SSOP
Direct PWM Structure 3-Phase Sensorless Fan Motor Driver

Descriptions

Descriptions of onsemi LB1936V-TLM-E provided by its distributors.

IC MOTOR DRIVER PAR 16SSOP / 2-Phase Stepper Motor Driver 16-Pin SSOP T/R
LB1936V-TLM-E MOTOR DRIVER, BIDIRECTIONAL MOTOR, 9.5 V 0.8A, 16-PIN SSOP
Low Voltage, Low Saturation, Bidirectional Motor Driver
SSOP-16-4.4mm Motor Driver ICs ROHS
MOTOR DRIVER, STEPPER, 2-PH, SSOP-16; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SSOP; No. of Pins: 16Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 9.5V; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1936VTLME