Analog Devices LTC1067-50CGN#PBF

DUAL FILTER, UNIVERSAL, 40KHZ, SSOP; Available until stocks are exhausted
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1067-50CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-20.37%

CAD Models

Download Analog Devices LTC1067-50CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.55
$ 9.74
Stock
117,983
151,928
Authorized Distributors
6
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1067IGN#PBF
Active Filter Dual Switched Capacitor Filter Universal Volt 4th Order 20kHz 16 Pin SSOP N
Texas InstrumentsLMH6733MQ/NOPB
Single Supply, 1.0 GHz, Triple Operational Amplifier 16-SSOP -40 to 85
Bidirectional Motor Driver, Low Saturation, current-controlled
Analog DevicesLT1399CGN#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N Tube
Analog DevicesLT6232IGN#PBF
Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V Automotive 16-Pin SSOP N Tube
Texas InstrumentsLMH6733MQX/NOPB
Single Supply, 1.0 GHz, Triple Operational Amplifier 16-SSOP -40 to 85
Analog DevicesMAX1602EEE+
Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network
Texas InstrumentsLMH6734MQ/NOPB
Not Qualified INDUSTRIAL Surface Mount GULL WING Video Amp 3750V/mus 870MHz 2mV 28muA
Texas InstrumentsLMH6733MQ
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL op amp amplifier circuit 52dB 3750V/mus 85C 1GHz
Bidirectional Motor Driver, Low Saturation, current-controlled
Analog DevicesMAX4018EEE+
ROHS3Compliant EAR99 MAX4018 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 57dB

Descriptions

Descriptions of Analog Devices LTC1067-50CGN#PBF provided by its distributors.

DUAL FILTER, UNIVERSAL, 40KHZ, SSOP; Available until stocks are exhausted
Active Filter Dual SW-CAP UNIV 4th Order 40kHz 16-Pin SSOP N
General-purpose 2 4 SSOP-16-150mil Switched Capacitor Filters ROHS
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
SC-Filters/Clock Tunable, R-to-R L/Noise Dual Filter Bldg Block
IC FILTER 40KHZ SWITCHED 16SSOP
R2R, Very L N Universal 2x Fil
SSOP16 R-TO-R L/NOISE DUAL FIL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1067-50CGNPBF
  • LTC106750CGNPBF