Analog Devices LTC1068-200CG#PBF

Active Filter Quad Switched Capacitor Filter Universal Volt 8th Order 25kHz 28 Pin SSOP
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1068-200CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

TME

iiiC

Jameco

Inventory History

3 month trend:
-11.49%

CAD Models

Download Analog Devices LTC1068-200CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.57
$ 13.67
Stock
223,778
93,866
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
11 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1068-200CG#PBF.

Related Parts

Analog DevicesMAX4588EAI
Multiplexer RF/Video Dual 4-Channel 2.7V to 12V 28-Pin SSOP
Analog DevicesMAX4588CAI
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
14KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
STMicroelectronicsST3241EBPR
3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE

Descriptions

Descriptions of Analog Devices LTC1068-200CG#PBF provided by its distributors.

Active Filter Quad Switched Capacitor Filter Universal Volt 8th Order 25kHz 28 Pin SSOP
General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, PDSO28
Clock-Tunable, Quad Second Order, Filter Building Blocks
QUAD FILTER, UNIVERSAL, 25KHZ, SSOP;
IC FILTER 25KHZ SWITCHED 28SSOP
IC MCU 16BIT 128KB FRAM 80LQFP
Quad Filter, Universal, 25Khz, Ssop; Ic Filter Type:Universal; Filter Order:8Th; No. Of Filters:4; Supply Voltage Min:3.14V; Supply Voltage Max:5.5V; Filter Ic Case Style:Ssop; No. Of Pins:28Pins; Cutoff Frequency:25Khz Rohs Compliant: Yes |Analog Devices, Inc. LTC1068-200CG#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1068-200CGPBF
  • LTC1068200CGPBF