Analog Devices LTC1046CN8#PBF

Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1046CN8#PBF.

Upverter

Datasheet12 pages22 years ago

Analog Devices

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-0.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX660CPA+
Dc-Dc Switching Inverting Regulator, Adjustable, 1.5 V-5.5 Vin, -5.5V--1.5Vout, 100Maout, Dip-8
Analog DevicesMAX1044CPA
Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDIP8
Analog DevicesMAX1044EPA
IC MULTI CONFIG 20MA 8DIP
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices LTC1046CN8#PBF provided by its distributors.

Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8
Charge Pump INV/STPUP/STPDN 3V to 12V/-1.5V to -6V/0.75V to 3V 50mA 8-Pin PDIP N Tube
LTC1046 Tube Matte Tin (Sn) Active DC to DC switching regulator 6V 7.62mm 50mA 5.5kHz~30kHz
Capacitor Voltage Converter, Inductor Less, 50Ma, Dip-8; Output Type:adjustable; Input Voltage Min:1.5V; Input Voltage Max:6V; Dc / Dc Converter Ic Case:dip; No. Of Pins:8Pins; Output Current:50Ma; Fixed Output Voltage Nom.:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1046CN8-PBF
  • LTC1046CN8PBF