Analog Devices LTC1045CSW#PBF

IC TRANSLATR/RCVR/DVR HEX 20SOIC / Analog Switch Hex SPST 20-Pin SOIC W Tube
$ 9.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1045CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-37.34%

CAD Models

Download Analog Devices LTC1045CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesADM3251EARWZ
Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube
Texas InstrumentsSN75185DWR
EAR99 SN75185 Tape & Reel (TR) RS232 interface receiver -9V 30mA 500.709277mg 120kbps
Analog DevicesADM3251EARWZ-REEL
110mA EIA/TIA-232-E,RS-232,Single-Ended 1 1 4.5V 135ns,190ns 5.5V 460Kbps SOIC-20 , 2.35mm

Descriptions

Descriptions of Analog Devices LTC1045CSW#PBF provided by its distributors.

IC TRANSLATR/RCVR/DVR HEX 20SOIC / Analog Switch Hex SPST 20-Pin SOIC W Tube
Programmable Micropower Hex Translator/Receiver/Driver
3V~15V 1 6 4.5V~15V SOP-20-300mil Translators / Level Shifters ROHS
IC, HEX TRANSCEIVER, 18V, SOIC-20; Suppl
LEVEL TRANSLATOR, 6I/P, 1CIRCUIT, WSOIC;
Progmable uP Hex Translator/Rc
Line Driver, 6 Func, 6 Driver, CMOS, PDSO20
IC TRNSLTR UNIDIRECTIONAL 20SOIC
SOIC20 UNIVERSAL LEVEL TRANSLA
IC TRANSLTR UNIDIRECTIONAL 20SO
Transceiver IC; Transceiver Type:Micropower Hex Translator/Receiver/Driver; Supply Current:2.5mA; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1045CSWPBF