Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75185DWR

EAR99 SN75185 Tape & Reel (TR) RS232 interface receiver -9V 30mA 500.709277mg 120kbps
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75185DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN75185DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.876
$ 0.876
Stock
53,149,931
11,405,978
11,405,978
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
7.5 V
7.5 V
Max Supply Voltage
5.5 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsGD75232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD65232DWR
IC TRANSCEIVER FULL 3/5 20SOIC 3/5 Transceiver Full RS232 20-SOIC
Texas InstrumentsGD75232DWG4
Multiple S-232 Drivers And eceivers 20-SOIC 0 to 70
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC 2DRVR/2RCVR RS232 5V 16-SOIC

Descriptions

Descriptions of Texas Instruments SN75185DWR provided by its distributors.

EAR99 SN75185 Tape & Reel (TR) RS232 interface receiver -9V 30mA 500.709277mg 120kbps
Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC T/R
IC TRANSCEIVER 3/5 20SOIC 3/5 Transceiver RS232 20-SOIC
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
RS-232 Interface ICs Multiple RS-232
IC,SN75185DWR,MULTIPLE RS232 D RIVERS AND RECEIVERS<AZ
RS232 Transceiver IC; Supply Current:30mA; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75185DWR.