Analog Devices ADM3251EARWZ

Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3251EARWZ.

element14 APAC

Datasheet16 pages12 years ago

Analog Devices

Newark

Farnell

iiiC

Inventory History

3 month trend:
-86.17%

CAD Models

Download Analog Devices ADM3251EARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 5.545
Stock
517,841
389,362
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
460 kbps
460 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3251EARWZ.

Related Parts

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RenesasHIN232IBZ
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
RenesasHIN202CBNZ
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of Analog Devices ADM3251EARWZ provided by its distributors.

Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube
Isolated Single Channel RS-232 Line Driver/Receiver
Transceiver, Rs232, 1Tx, 1Rx; Ic Type:Isolated Rs232 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:460Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. ADM3251EARWZ
LINE DVR/RCVR, RS232, 20-SOIC; Device Type: Line Driver / Receiver; IC Interface Type: RS232; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Driver Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ADM3251E Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ADM3251E; SVHC: No SVHC (07-Jul-2017); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM 3251EARWZ
  • ADM3251 EARWZ
  • ADM3251EARWZ .
  • ADM3251EARWZ.