Analog Devices LT6100CMS8#TRPBF

60¦ÌA 50mV/¦Ìs 120dB 15mA 1 1 36V 80¦ÌV 150KHz Current Sense MSOP-8 , 3mm*3mm*860¦Ìm
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100CMS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+68.39%

CAD Models

Download Analog Devices LT6100CMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.54
$ 2.54
Stock
373,835
296,109
296,109
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Voltage Gain
-
-
-
Bandwidth
-
300 MHz
300 MHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
0.05 V/µs
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6100CMS8#TRPBF.

Related Parts

Analog DevicesLT1787CMS8#PBF
ROHS3Compliant S-PDSO-G8 LT1787 Matte Tin (Sn) op amp buffer circuit 3mm 50muA 2.5V 0C~70C
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Analog DevicesAD8655ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
MicrochipMCP6L1T-E/MS
ROHS3Compliant EAR99 MCP6L1 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 1pA 3mV 2800kHz
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
Analog DevicesAD8655ARMZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Texas InstrumentsOPA234EA/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT6100CMS8#TRPBF provided by its distributors.

60¦ÌA 50mV/¦Ìs 120dB 15mA 1 1 36V 80¦ÌV 150KHz Current Sense MSOP-8 , 3mm*3mm*860¦Ìm
ROHS3Compliant EAR99 LT6100 Matte Tin (Sn) op amp amplifier circuit 3mm 60muA 300muV 105dB
SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP T/R
Precision, Gain Selectable High Side Current Sense Amplifier
IC,Instrumentation Amplifier,SINGLE,TSSOP,8PIN,PLASTIC
Single channel MSOP-8 Current Sense Amplifiers ROHS
Prec, Gain Sel Hi Side C Sense
IC CURRENT SENSE 1 CIRCUIT 8MSOP
CURRENT SENSE AMP, 150KHZ, MSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6100CMS8-TRPBF
  • LT6100CMS8TRPBF