Analog Devices LT6100IMS8#PBF

60¦ÌA 50MV/¦ÌS 150KHZ 120DB 15MA 1 2.7V 36V 80¦ÌV 150KHZ MSOP-8 3MM*3MM*860¦ÌM
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices LT6100IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6100IMS8#PBF.

Related Parts

Analog DevicesLT6100CMS8#TRPBF
60¦ÌA 50mV/¦Ìs 120dB 15mA 1 1 36V 80¦ÌV 150KHz Current Sense MSOP-8 , 3mm*3mm*860¦Ìm
Analog DevicesLT1787CMS8#PBF
ROHS3Compliant S-PDSO-G8 LT1787 Matte Tin (Sn) op amp buffer circuit 3mm 50muA 2.5V 0C~70C
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Texas InstrumentsOPA727AIDGKT
Operational Amplifier, Single, 20 Mhz, 1, 30 V/ S, 4V To 12V, Msop, 8 Rohs Compliant: Yes
Texas InstrumentsOPA727AIDGKR
Single high precision, low noise operational amplifiers 8-VSSOP -40 to 85
MicrochipMCP6L1T-E/MS
MICROCHIP MCP6L1T-E/MS OP AMP, 2.8MHZ RAIL-RAIL, 2.7 - 6 V, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices LT6100IMS8#PBF provided by its distributors.

60¦ÌA 50mV/¦Ìs 150KHz 120dB 15mA 1 2.7V 36V 80¦ÌV 150KHz MSOP-8 3mm*3mm*860¦Ìm
ROHS3Compliant S-PDSO-G8 LT6100 Matte Tin (Sn) op amp amplifier circuit 3mm 15mA 2.7V 150kHz
Precision, Gain Selectable High Side Current Sense Amplifier
SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube
Single channel MSOP-8 Current Sense Amplifiers ROHS
Prec, Gain Sel Hi Side C Sense
IC OPAMP CURR SENSE 150KHZ 8MSOP
MSOP8 GAIN SELECTABLE HIGH SID
1 MS-8 Current-Sensing Amplifiers ROHS
AMP, CURRENT SENSE, PRECISION, SMD
Current Sense Amplifier IC; No. of Amplifiers:1; Gain Max, V/V:50; No. of Pins:8; Bandwidth:0.15MHz; Features:Gain Selectable High Side Current Sense Amplifier; Gain Min, V/V:10; Leaded Process Compatible:Yes; Offset Voltage:0.3mV ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6100IMS8 PBF
  • LT6100IMS8-PBF
  • LT6100IMS8PBF