Analog Devices LT6011IDD#PBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP Tube
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6011IDD#PBF.

Linear Technology

Datasheet20 pages14 years ago
Technical Drawing1 page16 years ago

Analog Devices

Upverter

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT6011IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 7.9
Stock
169,656
155,499
Authorized Distributors
6
3
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
330 kHz
330 kHz
Input Offset Voltage (Vos)
35 µV
40 µV
Power Supply Rejection Ratio (PSRR)
112 dB
112 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT6011CDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP Tube
Analog DevicesLT6014CDD#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin DFN EP Tube
Analog DevicesLTC2055HVCDD
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8
STMicroelectronicsTSX562IQ2T
ROHS3Compliant EAR99 TSX562 Tape & Reel (TR) op amp amplifier circuit 2mm 0.0001muA 1mV 800kHz
MicrochipMCP6V27-E/MD
MCP6V27 Series 620 µA, 2 MHz, , Auto-Zero Operational Amplifier DFN-8
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Dual Micropower, Chopper Stabilized, RRIO Operational Amplifier
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
MicrochipMCP6V02-E/MD
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
MicrochipMCP6V07-E/MD
MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - DFN-8
MicrochipMCP6V02T-E/MD
MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - DFN-8
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Analog Devices LT6011IDD#PBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP Tube
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Operational Amplifier, 2 Func, 275uV Offset-Max, BIPolar, PDSO8
OP-AMP, 350KHZ, -40 TO 85DEG C, DFN-8; Available until stocks are exhausted
Precision Operational Amplifier
Op-Amp, 350Khz, -40 To 85Deg C, Dfn-8; No. Of Channels:2Channels; Gain Bandwidth Product:350Khz; Supply Voltage Range:2.7V To ± 18V; Ic Case/Package:Dfn; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:40Μv Rohs Compliant: Yes |Analog Devices, Inc. LT6011IDD#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6011IDDPBF