Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6V27-E/MD

MCP6V27 Series 620 µA, 2 MHz, , Auto-Zero Operational Amplifier DFN-8
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V27-E/MD.

TME

Datasheet50 pages15 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-1.29%

CAD Models

Download Microchip MCP6V27-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 6.26
Stock
142,109
137,552
Authorized Distributors
6
6
Case/Package
DFN
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
620 µA
-

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC6081CDD#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube
STMicroelectronicsLMX358IQ2T
ROHS3Compliant EAR99 LMX358 Tape & Reel (TR) op amp amplifier circuit 0.6mm 0.11muA 4mV 1300kHz
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
STMicroelectronicsTSZ122IQ2T
TSZ122 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - DFN-8
STMicroelectronicsTSV522AIQ2T
Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO8
Analog DevicesLTC6084CDD#PBF
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Microchip MCP6V27-E/MD provided by its distributors.

MCP6V27 Series 620 µA, 2 MHz, , Auto-Zero Operational Amplifier DFN-8
ROHS3Compliant MCP6V27 Tube Active op amp amplifier circuit 4mm 7pA 2muV 2000kHz
Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, DFN-8, RoHS
Microchip SCT
OPAMP, DUAL, AUTO-ZERO, 8DFN; No. of Amplifiers: 2 Amplifier; Bandwidth: 2MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.3V to 5.5V; Amplifier Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V27-E/MD.
  • MCP6V27-EMD
  • MCP6V27E/MD
  • MCP6V27EMD