Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6V02-E/MD

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
$ 2.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V02-E/MD.

TME

Datasheet44 pages17 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-8.02%

CAD Models

Download Microchip MCP6V02-E/MD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 6.95
Stock
81,992
158,000
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
130 dB
130 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP6V07-E/MD
MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - DFN-8
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP6002-E/MC
6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8
Analog DevicesLTC6800HDD#PBF
Rail-to-Rail, Input and Output, Instrumentation Amplifier
Analog DevicesLT6105HDCB#TRMPBF
300μA 2V/μs 100KHz 100dB 1mA 1 36V 100μV 500nA 100KHz DFN SMD mount 2mm*3mm*750μm
Analog DevicesLT6105IDCB#TRMPBF
250μA 2V/μs 100KHz 100dB 1mA 1 36V 100μV 500nA 100KHz DFN SMD mount,glue mount 2mm*3mm*750μm

Descriptions

Descriptions of Microchip MCP6V02-E/MD provided by its distributors.

IC OPAMP ZERO-DRIFT 2 CIRC 8DFN / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
MCP6V02 Series 5.5 V 1.3 MHz 300 uA Auto Zeroed Operational Amplifier-DFN-8LD
Operational Amplifier, 2 Func, 2uV Offset-Max, CMOS, PDSO8
Dual, Zero-Drift Op Amp, E Temp 8 Dfn 4X; |Microchip Technology MCP6V02-E/MD
Linear High Precision Op Amps-Auto Zero, 1300kHz, 1.8Vto5.5V, DFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V02-EMD
  • MCP6V02E/MD
  • MCP6V02EMD