Analog Devices LT6011IDD#TRPBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP T/R
$ 7.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6011IDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LT6011IDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.9
$ 4.36
Stock
150,854
153,744
Authorized Distributors
3
6
Case/Package
DFN
DFN
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
330 kHz
330 kHz
Input Offset Voltage (Vos)
40 µV
35 µV
Power Supply Rejection Ratio (PSRR)
112 dB
112 dB
Common Mode Rejection Ratio
107 dB
107 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
260 µA
260 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LT6011IDD#TRPBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin DFN EP T/R
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Operational Amplifier, 2 Func, 275uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6011IDDTRPBF