Analog Devices LT3506AEFE#PBF

Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, PDSO16
$ 5.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3506AEFE#PBF.

Upverter

Datasheet24 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-21.09%

CAD Models

Download Analog Devices LT3506AEFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.745
$ 6.89
$ 6.89
Stock
211,076
172,006
172,006
Authorized Distributors
6
6
6
Case/Package
TSSOP
-
-
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
3.6 A
-
-
Switching Frequency
1.2 MHz
1.1 MHz
1.1 MHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3506AEFE#PBF.

Related Parts

Texas InstrumentsTL1451ACPWR
3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
Texas InstrumentsTL1451ACPW
3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
Texas InstrumentsTL1451ACPWG4
Dual Channel Controller with Wide Input Voltage ange 16-TSSOP -20 to 85
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 , 5mm*4.4mm*900¦Ìm
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices LT3506AEFE#PBF provided by its distributors.

Switching Regulator, Current-mode, 3.6A, 1200kHz Switching Freq-Max, PDSO16
Dual 1.6A (Iout), 1.1MHz Step-Down DC/DC Converter in TSSOP-16E
IC REG BUCK ADJ 1.6A DL 16TSSOP / Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP Tube
DC-DC CONVERTER, BUCK, 1.1MHZ, TSSOP-16; Primary Input Voltage:25V; No. of Outputs:2; Output Current:1.6A; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3506AEFE#PBF.
  • LT3506AEFEPBF