Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1451ACPWG4

Dual Channel Controller with Wide Input Voltage ange 16-TSSOP -20 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACPWG4.

Texas Instruments

Datasheet36 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet36 pages27 years ago

Farnell

Newark

CAD Models

Download Texas Instruments TL1451ACPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 2.125
Stock
41,804
20,389,883
20,389,883
Authorized Distributors
0
5
5
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
50 V
50 V
50 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1451ACPWG4.

Related Parts

FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount
DC DC Cntrlr Dual-OUT Sync Buck 4.6V to 13.2V Input 20-Pin TSSOP Tube
Texas InstrumentsLM26420XMH/NOPB
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Texas InstrumentsLM5025AMTCX/NOPB
200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers & Regulators ROHS
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TL1451ACPWG4 provided by its distributors.

Dual Channel Controller with Wide Input Voltage ange 16-TSSOP -20 to 85
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin TSSOP Tube
Compliant 4.4 mm 1.15 mm 5 mm 61.887009 mg Flyback, Boost 500 kHz Lead Free
0.021 A DUAL SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
Flyback Boost TSSOP e4 Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching controller 3A 3A 61.887009mg 2.5V
Controllers - DC/DC Dual Ch w/Wide Input Voltage Range
PWM CONTROL CCT, DUAL CH, TSSOP16
PWM CONTROL CCT, DUAL CH, TSSOP16; Frequency:500kHz; Power Dissipation Pd:838mW; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-20°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1451; Controller Type:PWM; Input Voltage Max:50V; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Current Max:20mA; Output Voltage Max:50V; Package / Case:TSSOP; Power Dissipation Pd:838mW; Supply Voltage Max:50V; Supply Voltage Min:3.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.