onsemi FAN5069EMTCX

Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount
$ 0.747
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5069EMTCX.

IHS

Datasheet23 pages20 years ago
Datasheet0 pages0 years ago
Datasheet22 pages20 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.61%

CAD Models

Download onsemi FAN5069EMTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-10-21
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Texas InstrumentsLM5025AMTCX/NOPB
200kHz~580kHz 8V~15V TSSOP-16 AC-DC Controllers & Regulators ROHS
Texas InstrumentsTL1451ACPWR
3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
Texas InstrumentsTL594CPWR
IC REG CTRLR MULT TOP 16TSSOP / Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
AC to DC Switching Converter Forward 2.116V 1000kHz T/R 16-Pin TSSOP

Descriptions

Descriptions of onsemi FAN5069EMTCX provided by its distributors.

Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount
Ic, multiple Regulator Circuit, tssop,16Pin, plastic |Onsemi FAN5069EMTCX
Switching Controller, Current-mode, 0.15A, 600kHz Switching Freq-Max, CMOS, PDSO16
IC REG DL BUCK/LNR SYNC 16TSSOP
ANG FG, PWM CONTROLLER PB-FREE, in 16LD TSSOP pkg
Controller 4.5V to 5.5V 16-Pin TSSOP T/R
PWM and ULDO Controller Combination
SWITCHING CONTROLLER, CURRENT-MO
The FAN5069 combines a high efficiency Pulse-Width-Modulated PWM controller and a LDO (Low DropOut) linear regulator controller. Synchronous rectification provides high efficiency over a wide range of load currents. Efficiency is further enhanced by using the low-side MOSFET's RDS(ON) to sense current. Both the linear and PWM regulator soft-start are controlled by a single external capacitor, to limit in-rush current from the supply when the regulators are first enabled. Current limit for PWM is also programmable. The PWM regulator employs a Summing-Current-Mode control with external compensation to achieve fast load transient response and provide system design optimization. FAN5069 is offered in both industrial temperature grade (-40°C to +85°C) as well as commercial temperature grade (-10°C to +85°C).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd