Texas Instruments TL1451ACPWR

3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet36 pages27 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-8.44%

CAD Models

Download Texas Instruments TL1451ACPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.125
$ 1.898
$ 1.898
Stock
720,389
394,618
394,618
Authorized Distributors
5
4
4
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
3.6 V
-
-
Max Input Voltage
50 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL1451ACPWR.

Related Parts

Texas InstrumentsTPS61122PW
Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 3.6V 0.5A 16-Pin TSSOP Tube
Texas InstrumentsTL1451AQPWRQ1
3.6-V to 50-V dual-channel PWM controller, AEC-Q100 qualified 16-TSSOP -40 to 125
Texas InstrumentsTL1451AQPWRG4Q1
3.6-V to 50-V dual-channel PWM controller, AEC-Q100 qualified 16-TSSOP -40 to 125
FAN5069 Series 4.5 to 24 V 360 kHz PWM and ULDO Regulator Controller - TSSOP-16
Step-Down (Buck) Synchronous (1),Linear (LDO) (1) TSSOP-16 SMD mount
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP

Descriptions

Descriptions of Texas Instruments TL1451ACPWR provided by its distributors.

3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin TSSOP T/R
Controller IC; Output Voltage:50V; Output Current:3A; No. of Pins:16; Operating Temperature Range:-20°C to +85°C; Input Voltage Primary Max:50V; Output Current Max:3A; Output Voltage Max:50V; Output Voltage Min:1V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.