Analog Devices LT3470ITS8#TRPBF

Micropower Buck Regulator with Integrated Boost and Catch Diodes
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3470ITS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Nu Horizons

iiiC

Inventory History

3 month trend:
-83.28%

CAD Models

Download Analog Devices LT3470ITS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 4.69
$ 4.69
Stock
338,334
295,328
295,328
Authorized Distributors
6
6
6
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
200 mA
200 mA
Switching Frequency
-
1.2 MHz
1.2 MHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
16 V
16 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3470ITS8#TRPBF.

Related Parts

Texas InstrumentsTPS563210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS563219DDFT
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-17Vin, 760mV-7Vout, 3Aout, SOT-23-8
Texas InstrumentsTPS562210DDFT
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS562210DDFR
Switching Regulator, Voltage-mode, 2A, 650kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS563210DDFR
Conv DC-DC 4.5V to 17V Step Down Single-Out 0.76V to 7V 3A 8-Pin SOT-23 T/R
Texas InstrumentsTPS62120DCNR
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices LT3470ITS8#TRPBF provided by its distributors.

Micropower Buck Regulator with Integrated Boost and Catch Diodes
Buck No Adjustable 1 16V 1.25V 40V 4V TSOT-23-8 2.9mm*900¦Ìm
Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin TSOT-23 T/R
LT3470 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 1week ago) DC to DC switching regulator 10V 2.9mm 200mA -40C~125C TJ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3470ITS8 TRPBF
  • LT3470ITS8#TRPBF.
  • LT3470ITS8-TRPBF
  • LT3470ITS8TRPBF