STMicroelectronics LD39050PU25R

500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39050PU25R.

HQonline

Datasheet25 pages12 years ago

Upverter

Newark

Augswan

Inventory History

3 month trend:
-1.24%

CAD Models

Download STMicroelectronics LD39050PU25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 2.5 V
NCV8605 Series 500 mA 2.5 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : 1.8 V
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
MIC94345 Series 1.2 V Fixed Output 500 mA Surface Mount LDO Regulator -TDFN-6EP
500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology

Descriptions

Descriptions of STMicroelectronics LD39050PU25R provided by its distributors.

500 mA low quiescent current low noise voltage regulator | IC REG LINEAR 2.5V 500MA 6DFN
Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, CMOS, PDSO6
LDO Regulator Pos 2.5V 0.5A 6-Pin DFN EP T/R
稳压器, LDO, 固定, 2.5V, 0.5A, 125度;
Low voltage differential Regulator (LDO)
LDO, FIXED, 2.5V, 0.5A, 125DEG C;
IC REG LINEAR 2.5V 500MA 6-DFN
Fixed Regulator 65dB~62dB(1kHz~10kHz) 50μA Positive 500mA 1Ch 2.5V 1.5V 2.5V 5.5V 400mV@500mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD, Adhesive Mount 3mm × 3mm × 880μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics