Analog Devices LT3015IDD#PBF

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3015IDD#PBF.

Upverter

Datasheet26 pages14 years ago

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-40.04%

CAD Models

Download Analog Devices LT3015IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.73
$ 5.22
$ 5.22
Stock
159,572
313,796
313,796
Authorized Distributors
6
6
6
Min Input Voltage
-30 V
-30 V
-30 V
Max Input Voltage
-1.8 V
-1.8 V
-1.8 V
Polarity
Negative
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
-29.5 V
-
-
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3015EDD#TRPBF
LDO Regulator Neg -1.22V to -29.3V 1.5A Automotive 8-Pin DFN EP T/R
Analog DevicesLT1965IDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT3015EDD-2.5#PBF
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 70dB -40C~125C 1A 400mum
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT3015IDD#PBF provided by its distributors.

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Negative Adjustable PRODUCTION (Last Updated: 2weeks ago) RoHS Compliant Linear Voltage Regulator IC 65dB 125C 1.5A 310mV
Neg Ldo Voltage Regulator, 1.5 A, -29.5V, Dfn-8; Output Type:adjustable; Input Voltage Min:-30V; Input Voltage Max:-1.9V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.22V; Adjustable Output Voltage Max:-29.5V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3015IDD#PBF .