Analog Devices LT3015EDD#PBF

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3015EDD#PBF.

element14 APAC

Datasheet26 pages14 years ago

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+15.42%

CAD Models

Download Analog Devices LT3015EDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 5.433
$ 5.433
Stock
203,237
295,393
295,393
Authorized Distributors
6
6
6
Min Input Voltage
-30 V
-30 V
-30 V
Max Input Voltage
-1.8 V
-1.8 V
-1.8 V
Polarity
Negative
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
-29.5 V
-
-
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT3015IDD#TRPBF
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Analog DevicesLT1965IDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT1965IDD-1.8#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT3015EDD#PBF provided by its distributors.

LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit
Neg Ldo Voltage Regulator, 1.5 A, -29.5V, Dfn-8; Output Type:adjustable; Input Voltage Min:-30V; Input Voltage Max:-1.9V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.22V; Adjustable Output Voltage Max:-29.5V Rohs Compliant: Yes
IC, NEG LDO REG, 1.5 A, -29.5V, DFN-8; P; IC, NEG LDO REG, 1.5 A, -29.5V, DFN-8; Primary Input Voltage:-30V; Dropout Voltage Vdo:310mV; No. of Pins:8; Output Current:1.5A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3015EDD#PBF .
  • LT3015EDDPBF