Analog Devices LT1999CS8-10#PBF

IC OPAMP CURRENT SENSE 2MHZ 8SO / SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1999CS8-10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Arrow Electronics

element14

Inventory History

3 month trend:
-2.46%

CAD Models

Download Analog Devices LT1999CS8-10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.585
$ 3.96
$ 3.96
Stock
206,736
133,620
133,620
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Voltage Gain
20.04 dB
20.04 dB
20.04 dB
Bandwidth
2 MHz
2 MHz
2 MHz
Gain Bandwidth Product
-
-
-
Input Bias Current
137.5 µA
137.5 µA
137.5 µA
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1999CS8-10#PBF.

Related Parts

Analog DevicesLT1999IS8-20#PBF
SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N
Analog DevicesMAX9919NASA+
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Texas InstrumentsLMP7731MA/NOPB
IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMP7731MAX/NOPB
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-SOIC
Texas InstrumentsTLC2201CDR
Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
Analog DevicesLT1792ACS8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1999CS8-10#PBF provided by its distributors.

IC OPAMP CURRENT SENSE 2MHZ 8SO / SP Amp Current Sense Amp Single 5.5V 8-Pin SOIC N Tube
High Voltage, Bidirectional Current Sense Amplifier
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO8
PRODUCTION (Last Updated: 3months ago) SOIC RoHS Compliant (Amplifier Type) Amplifier 120dB 3V/mus 70C 20MOhm
IC, CURR SENS AMP, 2MHz, SOIC8
SOIC8 HV BIDIRECTIONAL CURR SE
OP-AMP 1500 uV OFFSET-MAX PDSO8
IC, CURR SENS AMP, 2MHz, SOIC8; No. of A; IC, CURR SENS AMP, 2MHz, SOIC8; No. of Amplifiers:2; Input Bias Current:137.5µA; Output Current Per Channel:31mA; Input Offset Voltage:1.5mV; Bandwidth:2MHz; CMRR:120dB; Supply Voltage Range:4.5V to 5.5V; Supply Current:5.8mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1999CS8-10-PBF
  • LT1999CS8-10PBF
  • LT1999CS810PBF