Analog Devices LT1792ACS8#PBF

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1792ACS8#PBF.

Upverter

Datasheet12 pages27 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+17.65%

CAD Models

Download Analog Devices LT1792ACS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1792ACS8#PBF.

Related Parts

Analog DevicesLT1792IS8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Analog DevicesLT1793IS8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Analog Devices / Linear TechnologyLT1793CS8
Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N
MicrochipMCP6283-E/SN
MCP6283 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6281-E/SN
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead SOIC - -40°C to 125°C
MicrochipMCP6281T-E/SN
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 5000kHz
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP7731MA/NOPB
IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices LT1792ACS8#PBF provided by its distributors.

Op Amp Single Low Noise Amplifier ±20V 8-Pin SOIC N Tube
OP-AMP, 5.6MHZ, 0 TO 70DEG C, NSOIC-8; Available until stocks are exhausted
Low Noise, Precision, JFET Input Op Amp
Operational Amplifier, 1 Func, 800uV Offset-Max, PDSO8
Op-Amp, 5.6Mhz, 0 To 70Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:5.6Mhz; Supply Voltage Range:± 4.5V To ± 20V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LT1792ACS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1792ACS8-PBF
  • LT1792ACS8PBF