Texas Instruments LMP7731MA/NOPB

IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7731MA/NOPB.

Newark

Datasheet26 pages11 years ago
Datasheet28 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago

Texas Instruments

Arrow Electronics

element14

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments LMP7731MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 1.09
Stock
531,053
367,314
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
22 MHz
22 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
Common Mode Rejection Ratio
101 dB
101 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7731MA/NOPB.

Related Parts

Texas InstrumentsLMP2021MAX/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP2021MA/NOPB
Zero Drift, Low Noise, EMI Hardened Single Amplifier 8-SOIC -40 to 125
Analog DevicesMAX4475ASA+
Operational Amplifier, Single, 10 MHz, 1, 3 V/ s, 2.7V to 5.5V, SOIC, 8
Analog DevicesMAX4475ASA+T
MAX4475 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Analog DevicesMAX9919NASA+
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMP7731MA/NOPB provided by its distributors.

IC OPAMP GP 22MHZ RRO 8SOIC / Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-SOIC
2.5mA 2.4V/μs 2.9nV/rtHz 22MHz shutdown Rail to Rail 49mA 1 1 3V 5.5V 6μV 14nA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:22MHz; Slew Rate:2.4V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7731MANOPB