Texas Instruments TLC2201CDR

Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
$ 3.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet68 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

HQonline

Augswan

Newark

iiiC

Inventory History

3 month trend:
-78.66%

CAD Models

Download Texas Instruments TLC2201CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.851
$ 4.653
Stock
192,909
217,040
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
85 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD629ARZ
Analog Devices AD629ARZ Linear IC Op-amp buffer amplifier for precision tasks
Analog DevicesAD820AR
OP Amp Single General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
Texas InstrumentsLMV641MAE/NOPB
IC OPAMP GP 10MHZ RRO 8SOIC / Op Amp Single Low Power Amplifier R-R O/P 12V 8-Pin SOIC T/R
Analog DevicesMAX9919NASA+
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8
Texas InstrumentsLMV641MAX/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV641MA/NOPB
10 MHz, 12V, Low Power Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2201CDR provided by its distributors.

Low Noise Precision Rail-To-Rail Output Operational Amplifier 8-SOIC 0 to 70
Op Amp Single Precision Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
ROHS3Compliant EAR99 TLC2201 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1pA 500muV 1900kHz
Operational Amplifier, 1 Func, 600uV Offset-Max, CMOS, PDSO8
IC, OP AMP, 1.9MHZ, 2.7V/ us, SOIC-8, FULL REEL
1.1mA 2.7V/μs 18nV/rtHz 1.9MHz shutdown Rail to Rail 50mA 1 1 ±8V,16V 100μV 1pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.