Analog Devices LT1996CMS#PBF

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin MSOP Tube
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1996CMS#PBF.

Upverter

Datasheet24 pages21 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-32.99%

CAD Models

Download Analog Devices LT1996CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.373
Stock
180,269
124,085
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1996AIMS#PBF
SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP
Analog DevicesLT1991AIMS#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin MSOP Tube
Analog DevicesLT6100CMS8#TRPBF
60¦ÌA 50mV/¦Ìs 120dB 15mA 1 1 36V 80¦ÌV 150KHz Current Sense MSOP-8 , 3mm*3mm*860¦Ìm
Texas InstrumentsLMC8101MMX/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsLMC8101MM/NOPB
ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LT1996CMS#PBF provided by its distributors.

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V Automotive 10-Pin MSOP Tube
Precision, 100µA Gain Selectable Amplifier
Operational Amplifier, 1 Func, 200uV Offset-Max, PDSO10
Selectable Gain Amp, 560Khz, Msop-10; Amplifier Type:Programmable Gain; No. Of Channels:1Channels; No. Of Amplifiers:1Amplifiers; Gain Bandwidth Product:560Khz; Operating Temperature Min:0°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices, Inc. LT1996CMS#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1996CMSPBF