Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC8101MM/NOPB

ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC8101MM/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

element14

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC8101MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6273-E/MS
ROHS3Compliant EAR99 MCP6273 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
MicrochipMCP6271T-E/MS
ROHS3Compliant EAR99 MCP6271 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 3mV 2000kHz
Texas InstrumentsOPA337EA/250
Single, 5.5-V, 3-MHz, RRO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA337EA/2K5
IC OPAMP GP 3MHZ RRO 8VSSOP / Op Amp Single Wideband Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsTLV2770IDGKR
Op Amp Single High Output Current Amplifier R-R O/P ±3V/6V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments LMC8101MM/NOPB provided by its distributors.

ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Obsolete Tape & Reel (TR) ROHS3Compliant op amp buffer circuit
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
OP Amp Single GP R-R I/O ±5V/10V 8-Pin MSOP T/R
1.1mA 1.2V/μs 33nV/rtHz@ ±5V 1.3MHz Rail to Rail 90mA 1 1 ±5V,10V 700μV 1pA General Purpose VSSOP-8 SMD mount,glue mount 950μm(height)
IC, OP AMP R-R I/O 8-MSOP; Op Amp Type:CMOS; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:1Vµs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:8101; Gain Bandwidth:1.3MHz; Package / Case:MSOP; Slew Rate:1.2V/µs; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC8101MMNOPB