Analog Devices LT1995IMS#PBF

SP Amp Difference Amplifier Single ±15V Automotive 10-Pin MSOP Tube
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1995IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-12.78%

CAD Models

Download Analog Devices LT1995IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1995IMS#PBF.

Related Parts

Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
RenesasEL5177IYZ
IC OPAMP DIFF 1 CIRCUIT 10MSOP / 550MHz Differential Twisted-Pair Driver
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 3mm 3muA 1mV 70dB
Texas InstrumentsSN10501DGKG4
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
RenesasEL5170IYZ
EL5170IYZ Pb-Free 100MHz Differential Driver, Gain=2, TUBE PACKED, LEVEL 2 DRYPA
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LT1995IMS#PBF provided by its distributors.

SP Amp Difference Amplifier Single ±15V Automotive 10-Pin MSOP Tube
Instrumentation Amplifier, 1 Func, 7500uV Offset-Max, 32MHz Band Width, PDSO10
AMPLIFIER, PROG GAIN, 32MHZ, MSOP-10; No; AMPLIFIER, PROG GAIN, 32MHZ, MSOP-10; No. of Amplifiers:1; Bandwidth:32MHz; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:MSOP; No. of Pins:10; No. of Channels:1; Rail To Rail I/O Type:(Not Applicable)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1995IMSPBF