Texas Instruments THS4275DGK

Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
$ 3.521

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4275DGK.

Texas Instruments

Datasheet50 pages15 years ago
Datasheet44 pages18 years ago
Datasheet17 pages24 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.521
$ 1.564
Stock
266,566
213,190
Authorized Distributors
2
2
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1000 V/µs
-
Gain Bandwidth Product
350 MHz
350 MHz
Input Offset Voltage (Vos)
5 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
67 dB
67 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
22 mA
22 mA

Related Parts

Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R
Texas InstrumentsTHS4211DRBT
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
Texas InstrumentsTHS4215DRBR
IC OPAMP VFB 350MHZ 8SON / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
ROHS3Compliant EAR99 AD8132 Matte Tin (Sn) op amp amplifier circuit 3mm 3muA 1mV 70dB

Descriptions

Descriptions of Texas Instruments THS4275DGK provided by its distributors.

Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
Op Amp Single Low Noise Amplifier ±7.5V/15V 8-Pin VSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.