Analog Devices LT1965EDD-1.5#PBF

Positive NO LEAD Not Qualified e3 Linear Voltage Regulator IC 75dB 125C 1.1A 3mm
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EDD-1.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.17%

CAD Models

Download Analog Devices LT1965EDD-1.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 3.98
$ 3.98
Stock
137,598
124,175
124,175
Authorized Distributors
6
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
1.1 A
1.1 A
1.1 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965EDD-1.5#PBF.

Related Parts

Analog DevicesLT1965IDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT1965IDD-1.8#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
Analog DevicesLT1965IDD-1.8#TRPBF
LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
STMicroelectronicsLD39050PU33R
500 mA low quiescent current low noise voltage regulator
IC REG LINEAR 1.8V 1A 6DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: 3.3 V
LDO Regulator, 1 A, Ultra-Low Dropout, with Enable Vout: Adj

Descriptions

Descriptions of Analog Devices LT1965EDD-1.5#PBF provided by its distributors.

Positive NO LEAD Not Qualified e3 Linear Voltage Regulator IC 75dB 125C 1.1A 3mm
Adjustable Positive LDO Regulator, 1.2V Min, 19.5V Max, 0.49V Dropout, PDSO8
LDO Regulator Pos 1.5V 1.1A Automotive 8-Pin DFN EP
1.1A, Low Noise, Low Dropout Linear Regulator
1.5 V FIXED POSITIVE LDO REGULATOR 0.49 V DROPOUT PDSO8
LDO, FIXED, 1.5V, 1.1A, -40 TO 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965EDD-1.5PBF
  • LT1965EDD1.5#PBF
  • LT1965EDD15PBF