Analog Devices LT1965EDD-1.8#PBF

LDO Regulator Pos 1.8V 1.1A Automotive 8-Pin DFN EP
$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1965EDD-1.8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Farnell

Linear Technology

Inventory History

3 month trend:
-1.29%

CAD Models

Download Analog Devices LT1965EDD-1.8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.475
$ 4.49
$ 4.49
Stock
185,024
139,986
139,986
Authorized Distributors
6
6
6
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1.1 A
1.1 A
1.1 A
Dropout Voltage
310 mV
310 mV
310 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1965EDD-1.8#PBF.

Related Parts

Analog DevicesLT1965IDD-2.5#PBF
IC REG LDO 2.5V 1.1A 8DFN / LDO Regulator Pos 2.5V 1.1A Automotive 8-Pin DFN EP Tube
Analog DevicesLT1965IDD-1.8#PBF
75dB(120Hz) 1.1mA Fixed 1.1A 1 1.8V 1.8V 1.8V 20V 490mV@ 1.1A 12mV 10mV DFN 3mm*3mm*750¦Ìm
Analog DevicesLT1965IDD-1.8#TRPBF
LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP

Descriptions

Descriptions of Analog Devices LT1965EDD-1.8#PBF provided by its distributors.

LDO Regulator Pos 1.8V 1.1A Automotive 8-Pin DFN EP
Ldo Voltage Regulator, Fixed, 1.8V, 1.1A, Dfn-8; Output Type:fixed; Input Voltage Min:1.8V; Input Voltage Max:20V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.1A Rohs Compliant: Yes
LDO, FIXED, 0.31VDO, 1.8V, 1.1A, 8DFN; Primary Input Voltage:20V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:310mV; Voltage Regulator Case Style:DFN; No. of Pins:8; Output Current:1.1A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Input Voltage Max:20V; Input Voltage Min:1.8V; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1965EDD-1.8#PBF.
  • LT1965EDD-1.8PBF
  • LT1965EDD1.8#PBF
  • LT1965EDD18PBF