Analog Devices LT1963EQ#PBF

Low Dropout Regulator 1.21 Volt to 20 Volt 1.5A 6-Pin (5+Tab) DDPAK
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1963EQ#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-29.91%

CAD Models

Download Analog Devices LT1963EQ#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.07
$ 4.85
$ 4.85
Stock
165,916
263,310
263,310
Authorized Distributors
6
6
6
Min Input Voltage
1.9 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB
Case/Package
TO-263-6
Q
Q
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1963EQ#PBF.

Related Parts

Analog DevicesLT1963EQ-1.5#PBF
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5
MicrochipMIC29151-12WU
LDO, REG, 26VIN, 1.5A, 12V, 5TO263; Primary Input Voltage:26V; Output Voltage Fi
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version

Descriptions

Descriptions of Analog Devices LT1963EQ#PBF provided by its distributors.

Low Dropout Regulator 1.21 Volt to 20 Volt 1.5A 6-Pin (5+Tab) DDPAK
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 10mV DDPAK-5 4.57mm
LT1963 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 20V 4.877mm 1.5A -40C~125C
IC, V REG, LDO ADJ, D2-PAK-5; Primary Input Voltage:20V; Output Voltage Adjustable Range:1.21V to 20V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:1.5A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:20V; Adjustable Output Voltage Min:1.21V; Base Number:1963; Input Voltage Max:20V; Input Voltage Min:-20V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:20V; Output Voltage Min:1.2V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Fast, Low Noise, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963EQ#PBF .
  • LT1963EQPBF