Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1827T-2502E/ET

IC REG LINEAR 2.5V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1827T-2502E/ET.

Microchip

Datasheet32 pages19 years ago
Datasheet0 pages0 years ago

Augswan

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.12%

CAD Models

Download Microchip MCP1827T-2502E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.507
Stock
94,140
85,509
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-6
TO-263
Number of Pins
5
5
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-09-06
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
Texas InstrumentsLP3875ESX-2.5
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3855ES-2.5
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive
Texas InstrumentsLP3855ES-ADJ
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MCP1827T-2502E/ET provided by its distributors.

IC REG LINEAR 2.5V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5
1.5A Cmos Ldo, Vout=2.5V, Extended Temp; |Microchip Technology MCP1827T-2502E/ET
LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK T/R
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CMOS, PSSO5
60dB(100Hz) 220μA Positive Fixed 1.5A 1-Ch 2.5V 2.3V 2.5V 6V 600mV@1.5A 0.5%(Typ) 0.05(Typ) DDPAK-5 SMD, Adhesive Mount 9.4mm × 4.65mm × 10.41mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1827T-2502EET
  • MCP1827T2502E/ET
  • MCP1827T2502EET