Analog Devices LT1952IGN-1#PBF

100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers & Regulators ROHS
$ 7.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1952IGN-1#PBF.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-13.23%

CAD Models

Download Analog Devices LT1952IGN-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.515
$ 6.815
$ 6.815
Stock
244,958
231,994
231,994
Authorized Distributors
6
6
6
Topology
Flyback
Flyback
Flyback
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1952IGN-1#PBF.

Related Parts

Analog DevicesMAX1714BEEE+
-40¡Í~+85¡Í@(TA) Step-down 100% 4.5V~5.5V Yes 1 Step-down type QSOP-16 DC-DC Controllers ROHS
Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BIPolar, PDSO16
Analog DevicesMAX6651EEE+
Tube MAX6651 Fan Controller 2003 motor controller 5.5V 50mA 3.99mm -40C~85C TA
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsUCC3585M
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 0C~85C TA 500kHz 900mV 1.75mm
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Analog Devices LT1952IGN-1#PBF provided by its distributors.

100kHz~500kHz 6.82V~25V SSOP-16-150mil AC-DC Controllers & Regulators ROHS
Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube
Switching Controller, Current-mode, 1A, 560kHz Switching Freq-Max, PDSO16
Single Switch Synchronous Forward Controller
PWM, CNTRL, 6.5-25V, 500KHZ, 16SSOP
IC REG CTRLR ISO PWM CM 16-SSOP
Synchronous Version of the LT1950
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1952IGN-1-PBF
  • LT1952IGN-1PBF
  • LT1952IGN1#PBF
  • LT1952IGN1PBF