Analog Devices MAX6651EEE+

Fan-Speed Regulators and Monitors with SMBus/I²C-Compatible Interface
$ 6.045
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6651EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14

ShanghaiCT

Inventory History

3 month trend:
-22.76%

CAD Models

Download Analog Devices MAX6651EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6651EEE+.

Related Parts

LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsUCC3585M
Buck Yes 500KHz Transistor Driver 1 900mV 900mV 5V 3.3V SSOP-16 SMD mount 4.9mm*3.9mm*1.75mm
Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Texas InstrumentsUCC3585MTR
DC DC Cntrlr Single-OUT Sync Step Down 3.3V to 5V Input 16-Pin SSOP T/R
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions

Descriptions

Descriptions of Analog Devices MAX6651EEE+ provided by its distributors.

Fan-Speed Regulators and Monitors with SMBus/I²C-Compatible Interface
Front driver - Low end Brushless DC motor(BLDC) Brushless DC motor 3V 5.5V I²C Controller - Speed QSOP-16 SMD mount 4.98mm*3.99mm*1.65mm
BRUSHLESS DC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Ic, Reg Monitor, Fan Speed, 16Qsop; Motor Type:Dc Brushless; No. Of Outputs:1Outputs; Output Current:100Ma; Output Voltage:5.2V; Driver Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6651EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6651EEE+.