onsemi LV5768V-TLM-E

Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BIPolar, PDSO16
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV5768V-TLM-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.26
Stock
265,076
106,222
Authorized Distributors
2
2
Case/Package
SSOP
LSSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.7 V
8.5 V
Max Input Voltage
5.7 V
42 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-06-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-01-24
LTD Date2016-07-24

Related Parts

Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsTL1451CDBR
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SSOP T/R
Switching Regulator, Current-mode, 140kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Texas InstrumentsTL1451ACDBR
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85

Descriptions

Descriptions of onsemi LV5768V-TLM-E provided by its distributors.

Switching Regulator, Current-mode, 500kHz Switching Freq-Max, BIPolar, PDSO16
Buck Regulator, Switching, 1-Channel
Voltage Regulators - Switching Regulators 42V PWM BUCK CONTROLLER
Conv DC-DC 4.5V to 24V Step Down Single-Out 16-Pin SSOP T/R
LV5768V-TLM-E, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd