Analog Devices LT1934ES6#TRPBF

Buck No Adjustable 1 29.92V 1.25V 34V 3.2V TSOT-23-6 , 2.9mm*900¦Ìm
$ 5.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1934ES6#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-47.75%

CAD Models

Download Analog Devices LT1934ES6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.011
$ 4.565
$ 4.565
Stock
230,919
316,109
316,109
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
300 mA
300 mA
Switching Frequency
-
-
-
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
-
34 V
34 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
28.9 V
28.9 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1934ES6#TRPBF.

Related Parts

Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734ZMK/NOPB
3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1722EZK+T
boost converterType Adjustable 2V~5.5V 400mA 0.8V~5.5V TSOT-23-5 DC-DC Converters ROHS
Analog DevicesMAX1724EZK33+T
Conv DC-DC Single Step Up 0.8V to 5.5V 5-Pin TSOT-23 T/R
Texas InstrumentsLM2734XQMKE/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT1934ES6#TRPBF provided by its distributors.

Buck No Adjustable 1 29.92V 1.25V 34V 3.2V TSOT-23-6 , 2.9mm*900¦Ìm
Switching Regulator, Current-mode, 0.49A, BIPolar, PDSO6
Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A 6-Pin TSOT-23 T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1934ES6-TRPBF
  • LT1934ES6TRPBF