Texas Instruments LM2734ZMK/NOPB

3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
$ 2.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2734ZMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

element14

Newark

Inventory History

3 month trend:
-87.85%

CAD Models

Download Texas Instruments LM2734ZMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2734ZMK/NOPB.

Related Parts

Texas InstrumentsLM2734XMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR12010YMKE/NOPB
3V to 20V, 1A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734XQMK/NOPB
3 to 20 V input, 1 A, automotive step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM2734ZMK/NOPB provided by its distributors.

3 to 20 V input, 1 A, high frequency step-down converter with light load efficiency 6-SOT-23-THIN -40 to 125
Buck No 3MHz Adjustable 1 18V 800mV 20V 3V SOT-23-THIN , 1mm
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:20V; Output Voltage Max:18V; Output Current Max:1A; Output Voltage Adjustable Max, Vout:18V; Output Voltage Adjustable Min, Vout:0.8V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 3MHZ, TSOT-6; Topologie: Buck (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 20V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT; Nombre de broches: 6Broche(s);
IC, STEP-DOWN DC/DC REGULATOR, TSOT-6; P; IC, STEP-DOWN DC/DC REGULATOR, TSOT-6; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:18V; Output Current:1A; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Current Max:1A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2734ZMK/NOPB .
  • LM2734ZMKNOPB