Analog Devices LT1934ES6#TRMPBF

Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A Automotive 6-Pin TSOT-23 T/R
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1934ES6#TRMPBF.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

element14

Augswan

Nu Horizons

Inventory History

3 month trend:
+54.15%

CAD Models

Download Analog Devices LT1934ES6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1934ES6#TRMPBF.

Related Parts

Texas InstrumentsLM2841XMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2841YMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2841XMKX-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1722EZK+T
boost converterType Adjustable 2V~5.5V 400mA 0.8V~5.5V TSOT-23-5 DC-DC Converters ROHS
Analog DevicesMAX1724EZK33+T
Switching Voltage Regulators 1.5uA IQ, Step-Up DC-DC Converters in Thin SOT23-5

Descriptions

Descriptions of Analog Devices LT1934ES6#TRMPBF provided by its distributors.

Conv DC-DC 3.2V to 34V Step Down Single-Out 5V/3.3V 0.3A Automotive 6-Pin TSOT-23 T/R
Micropower Step-Down Switching Regulators in ThinSOT
IC REG BUCK ADJ 300MA TSOT23-6
Switching Regulator, Current-mode, 0.16A, PDSO6
LT1934 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 10V 2.9mm 300mA 0C~85C TA
Switch. Reg 0,35A 34Vi SOT23-6
Step-Down Regulator, 6-Tsot-23, Full Reel
IC, STEP-DOWN REGULATOR, 6-TSOT-23; Inpu; IC, STEP-DOWN REGULATOR, 6-TSOT-23; Input Voltage Min:3.2V; Input Voltage Max:34V; No. of Outputs:1; DC / DC Converter IC Case:SOT-23; No. of Pins:6; Output Current:300mA; Output Voltage Min:1.25V; Output Voltage Max:28.9V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1934ES6#TRMPBF.
  • LT1934ES6-TRMPBF
  • LT1934ES6TRMPBF