Analog Devices LT1881AIS8#TRPBF

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N T/R
$ 7.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1881AIS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LT1881AIS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.792
$ 8
Stock
158,730
265,864
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.35 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1881IS8#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1881CS8
Dual and Quad Rail-to-Rail Output, Picoamp Input Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Op Amp Dual Precision Amplifier R-R O/P ±20V/40V 8-Pin SOP T/R
Texas InstrumentsLT1013CD
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013CDR
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013CDE4
Dual Precision Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LT1881AIS8#TRPBF provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N T/R
Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps
Operational Amplifier, 2 Func, 110uV Offset-Max, PDSO8
Precision Operational Amplifier
Lead Free PRODUCTION (Last Updated: 4weeks ago) Tape & Reel (TR) RoHS Compliant (Amplifier Type) Amplifier 106dB 0.35V/mus 85C 1MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1881AIS8-TRPBF
  • LT1881AIS8TRPBF