Analog Devices LT1813CS8#TRPBF

Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1813CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LT1813CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.335
$ 2.335
Stock
268,330
157,023
157,023
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
750 V/µs
750 V/µs
750 V/µs
Gain Bandwidth Product
94 MHz
94 MHz
94 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
73 dB
73 dB
73 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1813CS8#TRPBF.

Related Parts

Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6682MA/NOPB
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesLT1396CS8#PBF
OPERATIONAL AMP, 2CH, 52DB, NSOIC-8; Available until stocks are exhausted
ElantecEL5257IS
IC Amp Dual 600MHZ V-fb 8-SOIC

Descriptions

Descriptions of Analog Devices LT1813CS8#TRPBF provided by its distributors.

Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Dual 3mA, 100MHz, 750V/µs Operational Amplifier
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1813CS8-TRPBF