Texas Instruments LMH6682MA/NOPB

Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6682MA/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

element14

HQonline

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments LMH6682MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6682MA/NOPB.

Related Parts

Texas InstrumentsLMH6658MAX/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6658MA/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMH6658MA
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC
MC33072 Series Single Supply 3 V to 44 V 1.9 mA Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMH6682MA/NOPB provided by its distributors.

Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
AMP, VIDEO DUAL, SMD, SOIC8, 6682; Case style:SOIC; Base number:6682; Pins, No. of:8
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Voltage Feedback Amplifier 2 Circuit 8-SOIC
6.5mA(x2 Ch) 940V/μs 17nV/rtHz 120MHz Shutdown 85mA 2 2 5V ±6V 12V 1mV 5μA 190MHz Voltage Feedback SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Speed; Gain Bandwidth -3db:190MHz; Slew Rate:940V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6682MANOPB