Analog Devices LT1801IMS8#PBF

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin MSOP Tube
$ 5.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1801IMS8#PBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-19.00%

CAD Models

Download Analog Devices LT1801IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.105
$ 5.506
$ 5.506
Stock
231,335
301,587
301,587
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
80 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
1.6 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
MicrochipMCP662-E/MS
ROHS3Compliant e3 MCP662 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 6pA 8mV 60000kHz
Texas InstrumentsLM7322MME/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Texas InstrumentsLMH6646MM/NOPB
Dual Channel, 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifier 8-VSSOP -40 to 85
Analog DevicesADA4610-2ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP Tube
Analog DevicesADA4610-2ARMZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LT1801IMS8#PBF provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin MSOP Tube
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
OP-AMP, 70MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Ic,Operational Amplifier,Dual,Bipolar,Tssop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1801IMS8-PBF
  • LT1801IMS8PBF