Texas Instruments LM7322MM/NOPB

Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
$ 2.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7322MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-99.98%

CAD Models

Download Texas Instruments LM7322MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM7322MME/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Texas InstrumentsLM8272MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLM7332MM/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog DevicesADTL082ARMZ-REEL
ROHS3Compliant EAR99 ADTL082 Matte Tin (Sn) op amp buffer circuit 3.2mm 0.005muA 15V 5000kHz
MicrochipMCP6S22T-I/MS
Op Amp, 12MHz, 22V/μs, 1mA, 3V-5.5V, 275μV, 1pA, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm

Descriptions

Descriptions of Texas Instruments LM7322MM/NOPB provided by its distributors.

Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LM7322 Tape & Reel (TR) op amp buffer circuit 3mm 1.5muA 700muV 20000kHz
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; LM7322MM/NOPB; TEXAS INSTRUMENTS; 700 µV; 8; 32 V; 2
OP Amp Dual GP R-R I/O ±16V/32V 8-Pin VSSOP T/R
Op Amp 2.5mA(x2 Ch) 18V/μs 14.3nV/rtHz@±5V 20MHz Shutdown Rail-to-Rail 100mA 2.5V ±16V 32V 700μV 1.1μA VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 860μm
IC, OP-AMP, 18V/ us, MSOP-8; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:20MHz; Slew Rate:18V/µs; Supply Voltage Range:2.5V to 32V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
OP AMP, 20MHZ, 18V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 20MHz; Vitesse de balayage: 18V/µs; Gamme de tension d'alimentation: 2.5V à 32V; Type de boîtier d'amplificateur: VSSOP; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7322MM/NOPB .
  • LM7322MMNOPB