Texas Instruments LM7322MME/NOPB

Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7322MME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM7322MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.202
Stock
198,837
292,288
Authorized Distributors
0
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
18 V/µs
18 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLM8272MM
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLM8272MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog DevicesADTL082ARMZ-REEL
ROHS3Compliant EAR99 ADTL082 Matte Tin (Sn) op amp buffer circuit 3.2mm 0.005muA 15V 5000kHz
MicrochipMCP6S22-I/MS
Op Amp, 1mA, 22V/μs, 12MHz, 1-Ch, 3V-5.5V, 275μV Vos, 1pA Ib, MSOP-8, SMD, 3mm × 3mm × 850μm

Descriptions

Descriptions of Texas Instruments LM7322MME/NOPB provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Dual 1.1uA 18V/us 20MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
2.5mA(x2 Channels) 18V/μs 14.3nV/rtHz@ ±5V 20MHz shutdown Rail to Rail 100mA 2 2 ±16V,32V 700μV 1.1μA General Purpose VSSOP-8 SMD mount,glue mount 1.1mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Current; Gain Bandwidth -3db:20MHz; Slew Rate:18V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:32V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7322MMENOPB