Analog Devices LT1787IS8#PBF

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N Tube
$ 5.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1787IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1787IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.267
$ 4.56
$ 4.56
Stock
173,224
195,336
195,336
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Common Mode Rejection Ratio
-
88 dB
88 dB
Voltage Gain
18.32 dB
18.32 dB
18.32 dB
Bandwidth
-
300 kHz
300 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
SO
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1787IS8#PBF.

Related Parts

STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsTL061IDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsTL081IDT
TL081 Series 36 V 4 MHz General Purpose JFET Single Operational Amplifier-SOIC-8
Analog DevicesMAX4376TASA+
MAX4376 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Analog DevicesMAX4376HASA+
Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Analog DevicesOP777AR-REEL
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP193FS
IC OPAMP GP 35KHZ PREC 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8571AR-REEL7
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
MicrochipMCP6V01T-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MC33071A Tin (Sn) op amp buffer circuit 4.9mm 0.7muA 3mV 4500kHz
MicrochipMCP6061T-E/SN
60¦ÌA 250mV/¦Ìs 25nV/rtHz@ 6V 730KHz Rail to Rail 1 1 6V 150¦ÌV 1pA General Purpose SOIC-8 , 4.9mm*3.9mm

Descriptions

Descriptions of Analog Devices LT1787IS8#PBF provided by its distributors.

SP Amp Current Sense Amp Single 36V Automotive 8-Pin SOIC N Tube
Precision, High Side Current Sense Amplifiers
IC CURRENT SENSE 1 CIRCUIT 8SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1787IS8-PBF
  • LT1787IS8PBF