onsemi MC33071ADR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33071ADR2G.

IHS

Datasheet25 pages4 years ago

Master Electronics

Upverter

HQonline

onsemi

Inventory History

3 month trend:
-69.83%

CAD Models

Download onsemi MC33071ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
$ 1.11
Stock
992,912
253,842
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
97 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesADTL082JRZ-REEL7
Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
Analog DevicesADTL082JRZ
Low Cost JFET Input Operational Amplifiers / Op Amp Dual GP ±18V/36V 8-Pin SOIC N
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Analog DevicesAD8541AR-REEL7
General Purpose CMOS Rail-to-Rail Amplifiers / Op Amp Single GP R-R I/O 5.5V 8-Pin SOIC N T/R
Texas InstrumentsLPC661IM/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6654MA
GULL WING BIPOLAR DUAL Rail/Tube op amp buffer circuit 70dB 200V/mus 85C 250000kHz

Descriptions

Descriptions of onsemi MC33071ADR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
Op Amp, 1.9mA, 13V/μs, 32nV/rtHz, 4.5MHz, 80dB, Shutdown, Single-Ended, 30mA, 1-Ch, ±22V, 44V, 500μV, 100nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd