Analog Devices OP193FS

IC OPAMP GP 35KHZ PREC 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP193FS.

DigiKey

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP193FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 4.101
Stock
245,716
270,019
Authorized Distributors
1
6
Case/Package
SOIC N
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
97 dB
120 dB
Common Mode Rejection Ratio
96 dB
116 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
30 µA

Related Parts

Analog DevicesOP90GSZ-REEL7
Precision, Low-Voltage, Micropower Operational Amplifier
Analog DevicesLT1789IS8-10#PBF
IC OPAMP INSTR 25KHZ 8SO / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
Analog DevicesLT1990AHS8#PBF
IC OPAMP DIFF 1 CIRCUIT 8SO / Differential Amplifier 1 Circuit Rail-to-Rail 8-SO
MicrochipMCP6V06T-E/SN
MCP6V06 Series Single 5.5 V 1.3 MHz Auto-Zeroed Operational Amplifier - SOIC-8
Operational Amplifier, Single Supply 3.0 V to 44 V, Single

Descriptions

Descriptions of Analog Devices OP193FS provided by its distributors.

IC OPAMP GP 35KHZ PREC 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 1 Func, 1700uV Offset-Max, BIPolar, PDIP8
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 96dB 0.012V/mus 125C 35kHz
OP Amp Single GP ±18V/36V 8-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated